
CRCW12061R00JNEAHP | |
|---|---|
DigiKey Part Number | 541-1.0UATR-ND - Tape & Reel (TR) 541-1.0UACT-ND - Cut Tape (CT) 541-1.0UADKR-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW12061R00JNEAHP |
Description | RES SMD 1 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061R00JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.52100 | $15.21 |
| 25 | $1.23640 | $30.91 |
| 50 | $1.07540 | $53.77 |
| 100 | $0.94710 | $94.71 |
| 250 | $0.81888 | $204.72 |
| 500 | $0.74454 | $372.27 |
| 1,000 | $0.68567 | $685.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.56913 | $2,845.65 |
| 10,000 | $0.54268 | $5,426.80 |
| 15,000 | $0.52978 | $7,946.70 |
| 25,000 | $0.51580 | $12,895.00 |
| 35,000 | $0.50779 | $17,772.65 |
| 50,000 | $0.50022 | $25,011.00 |

