Direct
Direct
Similar
Similar

CRCW12061M65FKTA | |
|---|---|
DigiKey Part Number | CRCW12061M65FKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12061M65FKTA |
Description | RES SMD 1.65M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.65 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061M65FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061M65FKEA | Vishay Dale | 4,618 | 541-1.65MFCT-ND | $0.90000 | Direct |
| ERJ-8ENF1654V | Panasonic Industry | 0 | ERJ-8ENF1654V-ND | $0.18055 | Direct |
| RC1206FR-071M65L | YAGEO | 825 | 13-RC1206FR-071M65LCT-ND | $0.82000 | Similar |
| RGC1206FTD1M65 | Stackpole Electronics Inc | 0 | RGC1206FTD1M65-ND | $0.21815 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19794 | $989.70 |





