Direct
Direct
Direct
Upgrade
Similar
Similar

CRCW12061M50FKTA | |
|---|---|
DigiKey Part Number | CRCW12061M50FKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12061M50FKTA |
Description | RES SMD 1.5M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061M50FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061M50FKEA | Vishay Dale | 9,299 | 541-1.50MFCT-ND | $0.90000 | Direct |
| ERJ-8ENF1504V | Panasonic Industry | 38,600 | P1.50MFCT-ND | $1.48000 | Direct |
| RC1206FR-071M5L | YAGEO | 2,888 | 311-1.50MFRCT-ND | $0.82000 | Direct |
| AC1206FR-071M5L | YAGEO | 8,944 | YAG3830CT-ND | $0.90000 | Upgrade |
| RC1206DR-071M5L | YAGEO | 0 | RC1206DR-071M5L-ND | $0.32797 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19794 | $989.70 |






