
CRCW12061M30FKEA | |
---|---|
DigiKey Part Number | 541-1.30MFTR-ND - Tape & Reel (TR) 541-1.30MFCT-ND - Cut Tape (CT) 541-1.30MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061M30FKEA |
Description | RES SMD 1.3M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.3 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061M30FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.40200 | $4.02 |
25 | $0.30880 | $7.72 |
50 | $0.25620 | $12.81 |
100 | $0.21350 | $21.35 |
250 | $0.17212 | $43.03 |
500 | $0.14846 | $74.23 |
1,000 | $0.12965 | $129.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08960 | $448.00 |
10,000 | $0.08420 | $842.00 |
15,000 | $0.08367 | $1,255.05 |
25,000 | $0.08307 | $2,076.75 |
35,000 | $0.08137 | $2,847.95 |
50,000 | $0.07808 | $3,904.00 |
60,000 | $0.07768 | $4,660.80 |
120,000 | $0.07380 | $8,856.00 |
125,000 | $0.07360 | $9,200.00 |