Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar

CRCW12061M20JNEA | |
|---|---|
DigiKey Part Number | 541-1.2METR-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW12061M20JNEA |
Description | RES SMD 1.2M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061M20JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGV1206J1M2 | TE Connectivity Passive Product | 0 | CRGV1206J1M2-ND | $0.18534 | Direct |
| RMCF1206JG1M20 | Stackpole Electronics Inc | 0 | RMCF1206JG1M20-ND | $0.03571 | Direct |
| RMCF1206JT1M20 | Stackpole Electronics Inc | 246 | 738-RMCF1206JT1M20CT-ND | $0.82000 | Direct |
| RMCF1206FT1M20 | Stackpole Electronics Inc | 5,345 | RMCF1206FT1M20CT-ND | $0.82000 | Upgrade |
| CR1206-JW-125ELF | Bourns Inc. | 24,639 | 118-CR1206-JW-125ELFCT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.07813 | $1,171.95 |





