CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061M20FKTA

DigiKey Part Number
541-CRCW12061M20FKTATR-ND - Tape & Reel (TR)
541-CRCW12061M20FKTACT-ND - Cut Tape (CT)
541-CRCW12061M20FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061M20FKTA
Description
RES SMD 1.2M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.2 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061M20FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.65000$6.50
25$0.51040$12.76
50$0.44940$22.47
100$0.36880$36.88
250$0.31776$79.44
500$0.26210$131.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.24526$1,226.30
10,000$0.20841$2,084.10
15,000$0.17125$2,568.75
25,000$0.16791$4,197.75
35,000$0.16455$5,759.25
50,000$0.15285$7,642.50
Manufacturers Standard Package