
CRCW12061M00FKEAC | |
|---|---|
DigiKey Part Number | 541-4174-2-ND - Tape & Reel (TR) 541-4174-1-ND - Cut Tape (CT) 541-4174-6-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW12061M00FKEAC |
Description | RES 1M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061M00FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061M00FKEA | Vishay Dale | 139,932 | 541-1.00MFCT-ND | $0.16000 | Upgrade |
| CRCW12061M00FKEAHP | Vishay Dale | 32,723 | 541-1.00MUCT-ND | $0.32000 | Upgrade |
| CRCW12061M00FKEB | Vishay Dale | 1 | 541-CRCW12061M00FKEBCT-ND | $0.16000 | Upgrade |
| CRCW12061M00FKEC | Vishay Dale | 14,957 | 541-CRCW12061M00FKECCT-ND | $0.16000 | Upgrade |
| CRCW12061M00FKTB | Vishay Dale | 5,877 | 541-CRCW12061M00FKTBCT-ND | $0.23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.41100 | $4.11 |
| 25 | $0.31240 | $7.81 |
| 50 | $0.25980 | $12.99 |
| 100 | $0.21620 | $21.62 |
| 250 | $0.17396 | $43.49 |
| 500 | $0.14964 | $74.82 |
| 1,000 | $0.13039 | $130.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09619 | $480.95 |
| 10,000 | $0.08769 | $876.90 |
| 15,000 | $0.08355 | $1,253.25 |
| 25,000 | $0.07908 | $1,977.00 |
| 35,000 | $0.07651 | $2,677.85 |
| 50,000 | $0.07409 | $3,704.50 |

