CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061K65FKEA

DigiKey Part Number
541-1.65KFTR-ND - Tape & Reel (TR)
541-1.65KFCT-ND - Cut Tape (CT)
541-1.65KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061K65FKEA
Description
RES SMD 1.65K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.65 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061K65FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,588
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.40300$4.03
25$0.30960$7.74
50$0.25680$12.84
100$0.21490$21.49
250$0.17320$43.30
500$0.14916$74.58
1,000$0.13031$130.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09865$493.25
10,000$0.08878$887.80
15,000$0.07953$1,192.95
25,000$0.07030$1,757.50
35,000$0.06998$2,449.30
50,000$0.06967$3,483.50
60,000$0.06953$4,171.80
120,000$0.06901$8,281.20
125,000$0.06898$8,622.50
Manufacturers Standard Package