
CRCW12061K58FKEA | |
|---|---|
DigiKey Part Number | 541-1.58KFTR-ND - Tape & Reel (TR) 541-1.58KFCT-ND - Cut Tape (CT) 541-1.58KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061K58FKEA |
Description | RES SMD 1.58K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.58 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061K58FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.42800 | $4.28 |
| 25 | $0.32880 | $8.22 |
| 50 | $0.27140 | $13.57 |
| 100 | $0.22770 | $22.77 |
| 250 | $0.18316 | $45.79 |
| 500 | $0.15802 | $79.01 |
| 1,000 | $0.13796 | $137.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10223 | $511.15 |
| 10,000 | $0.09338 | $933.80 |
| 15,000 | $0.08907 | $1,336.05 |
| 25,000 | $0.08440 | $2,110.00 |
| 35,000 | $0.08173 | $2,860.55 |
| 50,000 | $0.07921 | $3,960.50 |

