New at DigiKey
CRCW12100000Z0TAHP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12100000Z0TAHP

DigiKey Part Number
541-CRCW12100000Z0TAHPTR-ND - Tape & Reel (TR)
541-CRCW12100000Z0TAHPCT-ND - Cut Tape (CT)
541-CRCW12100000Z0TAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12100000Z0TAHP
Description
CRCW1210-HP 0R0 RT1 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,745
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.54000$19.54
10$13.00600$130.06
25$11.22920$280.73
50$10.11440$505.72
100$9.16760$916.76
250$8.13020$2,032.55
500$7.48072$3,740.36
1,000$6.92910$6,929.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$6.06665$30,333.25
10,000$5.73963$57,396.30
Manufacturers Standard Package