Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

CRCW12061K20JNTB | |
|---|---|
DigiKey Part Number | CRCW12061K20JNTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12061K20JNTB |
Description | RES SMD 1.2K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061K20JNTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061K20JNEAIF | Vishay Dale | 0 | CRCW12061K20JNEAIF-ND | $0.88470 | Upgrade |
| CRCW12061K20JNECHP | Vishay Dale | 0 | CRCW12061K20JNECHP-ND | $0.34534 | Upgrade |
| CRCW12061K20JNEAC | Vishay Dale | 0 | CRCW12061K20JNEAC-ND | $0.06455 | Similar |
| CRCW12061K20JNEBC | Vishay Dale | 0 | CRCW12061K20JNEBC-ND | $0.06455 | Similar |
| CRCW12061K20FHEAP | Vishay Dale | 0 | CRCW12061K20FHEAP-ND | $0.55776 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16850 | $1,685.00 |







