
CRCW12061K20JNTA | |
|---|---|
DigiKey Part Number | 541-CRCW12061K20JNTATR-ND - Tape & Reel (TR) 541-CRCW12061K20JNTACT-ND - Cut Tape (CT) 541-CRCW12061K20JNTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061K20JNTA |
Description | RES SMD 1.2K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061K20JNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061K20JNEA | Vishay Dale | 14,806 | 541-1.2KECT-ND | $0.82000 | Direct |
| CRCW12061K20JNEAHP | Vishay Dale | 27,154 | 541-1.2KUACT-ND | $2.22000 | Upgrade |
| ERJ-8GEYJ122V | Panasonic Industry | 43,905 | P1.2KECT-ND | $1.23000 | Direct |
| RMCF1206JG1K20 | Stackpole Electronics Inc | 0 | RMCF1206JG1K20-ND | $0.03571 | Direct |
| RMCF1206JT1K20 | Stackpole Electronics Inc | 102,644 | RMCF1206JT1K20CT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.66600 | $6.66 |
| 25 | $0.51960 | $12.99 |
| 50 | $0.43740 | $21.87 |
| 100 | $0.37330 | $37.33 |
| 250 | $0.30816 | $77.04 |
| 500 | $0.27082 | $135.41 |
| 1,000 | $0.24130 | $241.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18692 | $934.60 |
| 10,000 | $0.17375 | $1,737.50 |
| 15,000 | $0.16733 | $2,509.95 |
| 25,000 | $0.16039 | $4,009.75 |
| 35,000 | $0.15641 | $5,474.35 |
| 50,000 | $0.15265 | $7,632.50 |

