
CRCW12061K00JNTA | |
---|---|
DigiKey Part Number | 541-CRCW12061K00JNTATR-ND - Tape & Reel (TR) 541-CRCW12061K00JNTACT-ND - Cut Tape (CT) 541-CRCW12061K00JNTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061K00JNTA |
Description | RES SMD 1K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061K00JNTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.62600 | $6.26 |
25 | $0.49080 | $12.27 |
50 | $0.41320 | $20.66 |
100 | $0.35230 | $35.23 |
250 | $0.29108 | $72.77 |
500 | $0.25586 | $127.93 |
1,000 | $0.22794 | $227.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.18716 | $935.80 |
10,000 | $0.17142 | $1,714.20 |
15,000 | $0.16755 | $2,513.25 |
25,000 | $0.13935 | $3,483.75 |
35,000 | $0.13881 | $4,858.35 |
50,000 | $0.13828 | $6,914.00 |
60,000 | $0.13802 | $8,281.20 |
120,000 | $0.13713 | $16,455.60 |
125,000 | $0.13709 | $17,136.25 |