1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061K00FKTAHP

DigiKey Part Number
541-CRCW12061K00FKTAHPTR-ND - Tape & Reel (TR)
541-CRCW12061K00FKTAHPCT-ND - Cut Tape (CT)
541-CRCW12061K00FKTAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061K00FKTAHP
Description
CRCW1206-HP 100 1K0 1% RT1
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12061K00FKEAHPVishay Dale75,809541-1.00KUCT-ND$2.06000Parametric Equivalent
CRCW12061K00FKECHPVishay Dale18,815541-CRCW12061K00FKECHPCT-ND$2.22000Parametric Equivalent
SR1206FR-7T1KLYAGEO2,761YAG5882CT-ND$3.86000Parametric Equivalent
In-Stock: 4,648
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.17000$12.17
10$8.02400$80.24
25$7.08040$177.01
50$6.53440$326.72
100$6.09950$609.95
250$5.65968$1,414.92
500$5.40448$2,702.24
1,000$5.20158$5,201.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.69158$23,457.90
10,000$4.59988$45,998.80
15,000$4.55513$68,326.95
Manufacturers Standard Package