CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061K00FKEAC

DigiKey Part Number
541-3980-2-ND - Tape & Reel (TR)
541-3980-1-ND - Cut Tape (CT)
541-3980-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061K00FKEAC
Description
RES 1K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061K00FKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83,107
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.38700$3.87
25$0.29640$7.41
50$0.24540$12.27
100$0.20500$20.50
250$0.16464$41.16
500$0.14160$70.80
1,000$0.12340$123.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06330$316.50
10,000$0.06251$625.10
15,000$0.06210$931.50
25,000$0.06162$1,540.50
35,000$0.06134$2,146.90
50,000$0.06106$3,053.00
60,000$0.06093$3,655.80
120,000$0.06047$7,256.40
125,000$0.06044$7,555.00
Manufacturers Standard Package