
CRCW120618K7FKTA | |
---|---|
DigiKey Part Number | 541-CRCW120618K7FKTATR-ND - Tape & Reel (TR) 541-CRCW120618K7FKTACT-ND - Cut Tape (CT) 541-CRCW120618K7FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120618K7FKTA |
Description | RES SMD 18.7K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120618K7FKTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.65000 | $6.50 |
25 | $0.51040 | $12.76 |
50 | $0.42980 | $21.49 |
100 | $0.36710 | $36.71 |
250 | $0.30392 | $75.98 |
500 | $0.26770 | $133.85 |
1,000 | $0.23889 | $238.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.19683 | $984.15 |
10,000 | $0.16708 | $1,670.80 |
15,000 | $0.16186 | $2,427.90 |
25,000 | $0.16085 | $4,021.25 |
35,000 | $0.16024 | $5,608.40 |
50,000 | $0.15537 | $7,768.50 |
60,000 | $0.15509 | $9,305.40 |
120,000 | $0.15356 | $18,427.20 |
125,000 | $0.15324 | $19,155.00 |