Upgrade
Direct
Direct
Direct
Direct
Similar
Similar
Similar

CRCW1206182RFKEA | |
|---|---|
DigiKey Part Number | 541-182FTR-ND - Tape & Reel (TR) 541-182FCT-ND - Cut Tape (CT) 541-182FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206182RFKEA |
Description | RES SMD 182 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 182 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206182RFKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206182RFKEAHP | Vishay Dale | 0 | CRCW1206182RFKEAHP-ND | $0.48520 | Upgrade |
| CR1206-FX-1820ELF | Bourns Inc. | 28,027 | CR1206-FX-1820ELFCT-ND | $0.82000 | Direct |
| ERJ-8ENF1820V | Panasonic Industry | 73,591 | P182FCT-ND | $1.48000 | Direct |
| RMCF1206FG182R | Stackpole Electronics Inc | 0 | RMCF1206FG182R-ND | $0.04288 | Direct |
| RMCF1206FT182R | Stackpole Electronics Inc | 729 | 738-RMCF1206FT182RCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.42800 | $4.28 |
| 25 | $0.32880 | $8.22 |
| 50 | $0.27300 | $13.65 |
| 100 | $0.22770 | $22.77 |
| 250 | $0.18352 | $45.88 |
| 500 | $0.15818 | $79.09 |
| 1,000 | $0.13812 | $138.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10239 | $511.95 |
| 10,000 | $0.09352 | $935.20 |
| 15,000 | $0.08921 | $1,338.15 |
| 25,000 | $0.08454 | $2,113.50 |
| 35,000 | $0.08186 | $2,865.10 |
| 50,000 | $0.07934 | $3,967.00 |







