
CRCW120617K4FKEA | |
---|---|
DigiKey Part Number | 541-17.4KFTR-ND - Tape & Reel (TR) 541-17.4KFCT-ND - Cut Tape (CT) 541-17.4KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120617K4FKEA |
Description | RES SMD 17.4K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 17.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120617K4FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08960 | $448.00 |
10,000 | $0.07984 | $798.40 |
15,000 | $0.07499 | $1,124.85 |
25,000 | $0.07012 | $1,753.00 |
35,000 | $0.06550 | $2,292.50 |
50,000 | $0.06091 | $3,045.50 |
60,000 | $0.06077 | $3,646.20 |
120,000 | $0.06031 | $7,237.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.40200 | $4.02 |
25 | $0.30880 | $7.72 |
50 | $0.25620 | $12.81 |
100 | $0.21430 | $21.43 |
250 | $0.17276 | $43.19 |
500 | $0.15650 | $78.25 |
1,000 | $0.13014 | $130.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.40200 | $4.02 |
25 | $0.30880 | $7.72 |
50 | $0.25620 | $12.81 |
100 | $0.21430 | $21.43 |
250 | $0.17276 | $43.19 |
500 | $0.14894 | $74.47 |
1,000 | $0.13014 | $130.14 |