
CRCW120616R0JNEA | |
|---|---|
DigiKey Part Number | 541-16ETR-ND - Tape & Reel (TR) 541-16ECT-ND - Cut Tape (CT) 541-16EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120616R0JNEA |
Description | RES SMD 16 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120616R0JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.39500 | $3.95 |
| 25 | $0.29920 | $7.48 |
| 50 | $0.24660 | $12.33 |
| 100 | $0.20470 | $20.47 |
| 250 | $0.16412 | $41.03 |
| 500 | $0.14092 | $70.46 |
| 1,000 | $0.12258 | $122.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08993 | $449.65 |
| 10,000 | $0.08180 | $818.00 |
| 15,000 | $0.07785 | $1,167.75 |
| 25,000 | $0.07358 | $1,839.50 |
| 35,000 | $0.07113 | $2,489.55 |
| 50,000 | $0.06882 | $3,441.00 |

