
CRCW120615K0FKEA | |
---|---|
DigiKey Part Number | 541-15.0KFTR-ND - Tape & Reel (TR) 541-15.0KFCT-ND - Cut Tape (CT) 541-15.0KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120615K0FKEA |
Description | RES SMD 15K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120615K0FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.40300 | $4.03 |
25 | $0.30960 | $7.74 |
50 | $0.25680 | $12.84 |
100 | $0.21490 | $21.49 |
250 | $0.17320 | $43.30 |
500 | $0.14932 | $74.66 |
1,000 | $0.13048 | $130.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09865 | $493.25 |
10,000 | $0.09364 | $936.40 |
15,000 | $0.08932 | $1,339.80 |
25,000 | $0.08515 | $2,128.75 |
35,000 | $0.08197 | $2,868.95 |
50,000 | $0.07944 | $3,972.00 |
60,000 | $0.07826 | $4,695.60 |
120,000 | $0.07436 | $8,923.20 |
125,000 | $0.07416 | $9,270.00 |