
CRCW120615K0FHEAP | |
---|---|
DigiKey Part Number | 541-CRCW120615K0FHEAPTR-ND - Tape & Reel (TR) 541-CRCW120615K0FHEAPCT-ND - Cut Tape (CT) 541-CRCW120615K0FHEAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120615K0FHEAP |
Description | RES SMD 15K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120615K0FHEAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.40400 | $14.04 |
25 | $1.14640 | $28.66 |
50 | $0.99520 | $49.76 |
100 | $0.87690 | $87.69 |
250 | $0.75772 | $189.43 |
500 | $0.68858 | $344.29 |
1,000 | $0.63381 | $633.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.55705 | $2,785.25 |
10,000 | $0.46747 | $4,674.70 |
15,000 | $0.45263 | $6,789.45 |
25,000 | $0.43761 | $10,940.25 |
35,000 | $0.43628 | $15,269.80 |
50,000 | $0.43496 | $21,748.00 |
60,000 | $0.43433 | $26,059.80 |