CRCW1206150RFKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 69,329
Unit Price: $0.90000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.07422
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.55776
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.55776
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.08084
Datasheet

Direct


Panasonic Industry
In Stock: 15,999
Unit Price: $1.48000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 46,124
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 37,123
Unit Price: $0.82000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 25,041
Unit Price: $1.48000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.19094
Datasheet
150 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206150RFKEB

DigiKey Part Number
541-CRCW1206150RFKEBTR-ND - Tape & Reel (TR)
541-CRCW1206150RFKEBCT-ND - Cut Tape (CT)
541-CRCW1206150RFKEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206150RFKEB
Description
RES SMD 150 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
150 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206150RFKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206150RFKEACVishay Dale69,329541-4177-1-ND$0.90000Similar
CRCW1206150RFKEBCVishay Dale0CRCW1206150RFKEBC-ND$0.07422Similar
CRCW1206150RDHEAPVishay Dale0CRCW1206150RDHEAP-ND$0.55776Parametric Equivalent
CRCW1206150RFHEAPVishay Dale0CRCW1206150RFHEAP-ND$0.55776Parametric Equivalent
CRCW1206150RFKECVishay Dale0CRCW1206150RFKEC-ND$0.08084Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.39500$3.95
50$0.25980$12.99
100$0.22030$22.03
500$0.15506$77.53
1,000$0.13508$135.08
5,000$0.10154$507.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09082$908.20
20,000$0.08244$1,648.80
30,000$0.07778$2,333.40
50,000$0.07312$3,656.00
100,000$0.06707$6,707.00
Manufacturers Standard Package