
CRCW1206150MJPEAHR | |
|---|---|
DigiKey Part Number | 541-150MALTR-ND - Tape & Reel (TR) 541-150MALCT-ND - Cut Tape (CT) 541-150MALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206150MJPEAHR |
Description | RES SMD 150M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206150MJPEAHR Models |
Category | Temperature Coefficient ±500ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.10500 | $21.05 |
| 25 | $1.74640 | $43.66 |
| 50 | $1.53740 | $76.87 |
| 100 | $1.37300 | $137.30 |
| 250 | $1.20660 | $301.65 |
| 500 | $1.11056 | $555.28 |
| 1,000 | $1.03426 | $1,034.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.87746 | $4,387.30 |
| 10,000 | $0.84308 | $8,430.80 |
| 15,000 | $0.82633 | $12,394.95 |
| 25,000 | $0.80815 | $20,203.75 |
| 35,000 | $0.79775 | $27,921.25 |
| 50,000 | $0.78790 | $39,395.00 |

