
CRCW1206150KJNEA | |
---|---|
DigiKey Part Number | 541-150KETR-ND - Tape & Reel (TR) 541-150KECT-ND - Cut Tape (CT) 541-150KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206150KJNEA |
Description | RES SMD 150K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206150KJNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36900 | $3.69 |
25 | $0.28240 | $7.06 |
50 | $0.23160 | $11.58 |
100 | $0.19380 | $19.38 |
250 | $0.15504 | $38.76 |
500 | $0.13318 | $66.59 |
1,000 | $0.11586 | $115.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08080 | $404.00 |
10,000 | $0.07110 | $711.00 |
15,000 | $0.06629 | $994.35 |
25,000 | $0.06580 | $1,645.00 |
35,000 | $0.06550 | $2,292.50 |
50,000 | $0.06091 | $3,045.50 |
60,000 | $0.06077 | $3,646.20 |
120,000 | $0.06031 | $7,237.20 |
125,000 | $0.06029 | $7,536.25 |