
CRCW1206150KFKEAHP | |
---|---|
DigiKey Part Number | 541-150KUTR-ND - Tape & Reel (TR) 541-150KUCT-ND - Cut Tape (CT) 541-150KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206150KFKEAHP |
Description | RES SMD 150K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206150KFKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.20700 | $12.07 |
25 | $0.97560 | $24.39 |
50 | $0.84240 | $42.12 |
100 | $0.73730 | $73.73 |
250 | $0.63128 | $157.82 |
500 | $0.57050 | $285.25 |
1,000 | $0.52206 | $522.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.45361 | $2,268.05 |
10,000 | $0.42466 | $4,246.60 |
15,000 | $0.38006 | $5,700.90 |
25,000 | $0.33551 | $8,387.75 |
35,000 | $0.33018 | $11,556.30 |