
CRCW1206150KFHEAP | |
|---|---|
DigiKey Part Number | 541-CRCW1206150KFHEAPTR-ND - Tape & Reel (TR) 541-CRCW1206150KFHEAPCT-ND - Cut Tape (CT) 541-CRCW1206150KFHEAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206150KFHEAP |
Description | RES SMD 150K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206150KFHEAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.49600 | $14.96 |
| 25 | $1.21680 | $30.42 |
| 50 | $1.05720 | $52.86 |
| 100 | $0.93150 | $93.15 |
| 250 | $0.80408 | $201.02 |
| 500 | $0.73090 | $365.45 |
| 1,000 | $0.67277 | $672.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.55776 | $2,788.80 |
| 10,000 | $0.53164 | $5,316.40 |
| 15,000 | $0.51890 | $7,783.50 |
| 25,000 | $0.50509 | $12,627.25 |
| 35,000 | $0.49718 | $17,401.30 |
| 50,000 | $0.48970 | $24,485.00 |

