
CRCW120615K0JNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW120615K0JNEAHPTR-ND - Tape & Reel (TR) 541-CRCW120615K0JNEAHPCT-ND - Cut Tape (CT) 541-CRCW120615K0JNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120615K0JNEAHP |
Description | RES SMD 15K OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120615K0JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.23300 | $12.33 |
| 25 | $0.99640 | $24.91 |
| 50 | $0.85840 | $42.92 |
| 100 | $0.75060 | $75.06 |
| 250 | $0.64160 | $160.40 |
| 500 | $0.57880 | $289.40 |
| 1,000 | $0.52897 | $528.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.43232 | $2,161.60 |
| 10,000 | $0.40997 | $4,099.70 |
| 15,000 | $0.39908 | $5,986.20 |
| 25,000 | $0.38728 | $9,682.00 |
| 35,000 | $0.38052 | $13,318.20 |
| 50,000 | $0.37412 | $18,706.00 |

