
CRCW1206130KJNEA | |
|---|---|
DigiKey Part Number | 541-CRCW1206130KJNEATR-ND - Tape & Reel (TR) 541-CRCW1206130KJNEACT-ND - Cut Tape (CT) 541-CRCW1206130KJNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206130KJNEA |
Description | RES SMD 130K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206130KJNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.39500 | $3.95 |
| 25 | $0.29920 | $7.48 |
| 50 | $0.24500 | $12.25 |
| 100 | $0.20470 | $20.47 |
| 250 | $0.16412 | $41.03 |
| 500 | $0.14076 | $70.38 |
| 1,000 | $0.12242 | $122.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08978 | $448.90 |
| 10,000 | $0.08166 | $816.60 |
| 15,000 | $0.07772 | $1,165.80 |
| 25,000 | $0.07344 | $1,836.00 |
| 35,000 | $0.07100 | $2,485.00 |
| 50,000 | $0.06869 | $3,434.50 |

