
CRCW120612R0FKEAHP | |
---|---|
DigiKey Part Number | 541-12.0UTR-ND - Tape & Reel (TR) 541-12.0UCT-ND - Cut Tape (CT) 541-12.0UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120612R0FKEAHP |
Description | RES SMD 12 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120612R0FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $0.99400 | $9.94 |
25 | $0.79800 | $19.95 |
50 | $0.68320 | $34.16 |
100 | $0.59370 | $59.37 |
250 | $0.50316 | $125.79 |
500 | $0.45112 | $225.56 |
1,000 | $0.40981 | $409.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.35071 | $1,753.55 |
10,000 | $0.33031 | $3,303.10 |
15,000 | $0.32021 | $4,803.15 |
25,000 | $0.30995 | $7,748.75 |
35,000 | $0.30469 | $10,664.15 |
50,000 | $0.29946 | $14,973.00 |
60,000 | $0.29700 | $17,820.00 |
120,000 | $0.28834 | $34,600.80 |
125,000 | $0.28789 | $35,986.25 |