
CRCW120612K4FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW120612K4FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW120612K4FKEAHPCT-ND - Cut Tape (CT) 541-CRCW120612K4FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120612K4FKEAHP |
Description | RES SMD 12.4K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.4 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120612K4FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.23200 | $12.32 |
| 25 | $0.99880 | $24.97 |
| 50 | $0.86320 | $43.16 |
| 100 | $0.75710 | $75.71 |
| 250 | $0.64940 | $162.35 |
| 500 | $0.58742 | $293.71 |
| 1,000 | $0.53822 | $538.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.46867 | $2,343.35 |

