CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206124KFKEAC

DigiKey Part Number
541-CRCW1206124KFKEACTR-ND - Tape & Reel (TR)
541-CRCW1206124KFKEACCT-ND - Cut Tape (CT)
541-CRCW1206124KFKEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206124KFKEAC
Description
RES 124K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
124 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206124KFKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,934
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.38600$3.86
25$0.29560$7.39
50$0.24460$12.23
100$0.20450$20.45
250$0.16424$41.06
500$0.14122$70.61
1,000$0.12308$123.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09824$491.20
10,000$0.08772$877.20
15,000$0.07499$1,124.85
25,000$0.06147$1,536.75
35,000$0.06119$2,141.65
50,000$0.06091$3,045.50
60,000$0.06077$3,646.20
120,000$0.06031$7,237.20
125,000$0.06029$7,536.25
Manufacturers Standard Package