CRCW1206120KFKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 46,687
Unit Price: $0.90000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.07422
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.58458
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.73073
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.19658
Datasheet

Direct


Panasonic Industry
In Stock: 66,349
Unit Price: $1.48000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 20,561
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 17,639
Unit Price: $1.32000
Datasheet
120 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206120KFKEB

DigiKey Part Number
541-CRCW1206120KFKEBTR-ND - Tape & Reel (TR)
541-CRCW1206120KFKEBCT-ND - Cut Tape (CT)
541-CRCW1206120KFKEBDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW1206120KFKEB
Description
RES SMD 120K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
120 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206120KFKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206120KFKEACVishay Dale46,687541-CRCW1206120KFKEACCT-ND$0.90000Similar
CRCW1206120KFKEBCVishay Dale0CRCW1206120KFKEBC-ND$0.07422Similar
CRCW1206120KDHEAPVishay Dale0CRCW1206120KDHEAP-ND$0.58458Parametric Equivalent
CRCW1206120KDHTAPVishay Dale0CRCW1206120KDHTAP-ND$0.73073Parametric Equivalent
CRCW1206120KFKTAVishay Dale0CRCW1206120KFKTA-ND$0.19658Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.39500$3.95
50$0.25980$12.99
100$0.22030$22.03
500$0.15506$77.53
1,000$0.13508$135.08
5,000$0.10154$507.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09082$908.20
20,000$0.08244$1,648.80
30,000$0.07778$2,333.40
50,000$0.07312$3,656.00
100,000$0.06707$6,707.00
Manufacturers Standard Package