Direct
Upgrade
Direct
Direct
Direct
Upgrade

CRCW120611R3FKTA | |
|---|---|
DigiKey Part Number | CRCW120611R3FKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120611R3FKTA |
Description | RES SMD 11.3 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120611R3FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120611R3FKEA | Vishay Dale | 19,812 | 541-CRCW120611R3FKEACT-ND | $0.90000 | Direct |
| CRCW120611R3FKEAHP | Vishay Dale | 0 | CRCW120611R3FKEAHP-ND | $0.48520 | Upgrade |
| ERJ-8ENF11R3V | Panasonic Industry | 41,420 | P11.3FCT-ND | $1.48000 | Direct |
| RC1206FR-0711R3L | YAGEO | 2,392 | 311-11.3FRCT-ND | $0.82000 | Direct |
| RMCF1206FT11R3 | Stackpole Electronics Inc | 4,979 | 738-RMCF1206FT11R3CT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19658 | $982.90 |






