
CRCW120611R0JNEAHP | |
|---|---|
DigiKey Part Number | 541-11UATR-ND - Tape & Reel (TR) 541-11UACT-ND - Cut Tape (CT) 541-11UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120611R0JNEAHP |
Description | RES SMD 11 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120611R0JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120611R0FKEAHP | Vishay Dale | 1,898 | 541-11.0UCT-ND | $2.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.24100 | $12.41 |
| 25 | $0.99960 | $24.99 |
| 50 | $0.86160 | $43.08 |
| 100 | $0.75310 | $75.31 |
| 250 | $0.64392 | $160.98 |
| 500 | $0.58110 | $290.55 |
| 1,000 | $0.53111 | $531.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.43423 | $2,171.15 |
| 10,000 | $0.41182 | $4,118.20 |
| 15,000 | $0.40090 | $6,013.50 |
| 25,000 | $0.38906 | $9,726.50 |
| 35,000 | $0.38228 | $13,379.80 |
| 50,000 | $0.37587 | $18,793.50 |

