
CRCW1206110KFKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW1206110KFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW1206110KFKEAHPCT-ND - Cut Tape (CT) 541-CRCW1206110KFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206110KFKEAHP |
Description | RES SMD 110K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206110KFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.20900 | $12.09 |
| 25 | $0.97360 | $24.34 |
| 50 | $0.83860 | $41.93 |
| 100 | $0.73250 | $73.25 |
| 250 | $0.62516 | $156.29 |
| 500 | $0.56366 | $281.83 |
| 1,000 | $0.51467 | $514.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.41995 | $2,099.75 |
| 10,000 | $0.39800 | $3,980.00 |
| 15,000 | $0.38730 | $5,809.50 |
| 25,000 | $0.37571 | $9,392.75 |
| 35,000 | $0.36907 | $12,917.45 |
| 50,000 | $0.36279 | $18,139.50 |

