10 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120610M0JNTA

DigiKey Part Number
541-CRCW120610M0JNTATR-ND - Tape & Reel (TR)
541-CRCW120610M0JNTACT-ND - Cut Tape (CT)
541-CRCW120610M0JNTADKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW120610M0JNTA
Description
RES SMD 10M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120610M0JNTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120610M0JNEAVishay Dale18,880541-10MECT-ND$0.82000Direct
ERJ-8GEYJ106VPanasonic Industry12,065P10MECT-ND$1.23000Direct
RC1206JR-0710MLYAGEO123,722311-10MERCT-ND$0.82000Direct
RMCF1206JT10M0Stackpole Electronics Inc37,831RMCF1206JT10M0CT-ND$0.82000Direct
RMCF1206FT10M0Stackpole Electronics Inc23,482RMCF1206FT10M0CT-ND$0.82000Upgrade
In-Stock: 4,907
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.66600$6.66
25$0.51960$12.99
50$0.43740$21.87
100$0.37330$37.33
250$0.30816$77.04
500$0.27082$135.41
1,000$0.24130$241.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18692$934.60
10,000$0.17375$1,737.50
15,000$0.16733$2,509.95
25,000$0.16039$4,009.75
35,000$0.15641$5,474.35
50,000$0.15265$7,632.50
Manufacturers Standard Package