
CRCW120610M0JNTA | |
|---|---|
DigiKey Part Number | 541-CRCW120610M0JNTATR-ND - Tape & Reel (TR) 541-CRCW120610M0JNTACT-ND - Cut Tape (CT) 541-CRCW120610M0JNTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120610M0JNTA |
Description | RES SMD 10M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120610M0JNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120610M0JNEA | Vishay Dale | 18,880 | 541-10MECT-ND | $0.82000 | Direct |
| ERJ-8GEYJ106V | Panasonic Industry | 12,065 | P10MECT-ND | $1.23000 | Direct |
| RC1206JR-0710ML | YAGEO | 123,722 | 311-10MERCT-ND | $0.82000 | Direct |
| RMCF1206JT10M0 | Stackpole Electronics Inc | 37,831 | RMCF1206JT10M0CT-ND | $0.82000 | Direct |
| RMCF1206FT10M0 | Stackpole Electronics Inc | 23,482 | RMCF1206FT10M0CT-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.66600 | $6.66 |
| 25 | $0.51960 | $12.99 |
| 50 | $0.43740 | $21.87 |
| 100 | $0.37330 | $37.33 |
| 250 | $0.30816 | $77.04 |
| 500 | $0.27082 | $135.41 |
| 1,000 | $0.24130 | $241.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18692 | $934.60 |
| 10,000 | $0.17375 | $1,737.50 |
| 15,000 | $0.16733 | $2,509.95 |
| 25,000 | $0.16039 | $4,009.75 |
| 35,000 | $0.15641 | $5,474.35 |
| 50,000 | $0.15265 | $7,632.50 |

