Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Similar
Similar
Similar

CRCW120610M0JNEB | |
|---|---|
DigiKey Part Number | CRCW120610M0JNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120610M0JNEB |
Description | RES SMD 10M OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120610M0JNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120610M0JNEAC | Vishay Dale | 0 | CRCW120610M0JNEAC-ND | $0.07786 | Similar |
| CRCW120610M0JNEBC | Vishay Dale | 27,333 | 541-CRCW120610M0JNEBCCT-ND | $0.82000 | Similar |
| RCV120610M0JNEA | Vishay Dale | 1,425 | BC2851CT-ND | $1.81000 | Similar |
| CRCW120610M0FKEB | Vishay Dale | 25,716 | 541-CRCW120610M0FKEBCT-ND | $0.90000 | Parametric Equivalent |
| CRCW120610M0FKEC | Vishay Dale | 19,865 | 541-CRCW120610M0FKECCT-ND | $0.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.06908 | $1,381.60 |








