10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120610K0FKEC

DigiKey Part Number
541-CRCW120610K0FKECTR-ND - Tape & Reel (TR)
541-CRCW120610K0FKECCT-ND - Cut Tape (CT)
541-CRCW120610K0FKECDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120610K0FKEC
Description
RES SMD 10K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120610K0FKEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCA120610K0FKEAVishay Dale558541-2247-1-ND$1.23000Upgrade
RCA120610K0FKEAHPVishay Dale11,166541-3251-1-ND$2.47000Upgrade
CRCW120610K0FKEACVishay Dale99,409541-3983-1-ND$0.90000Similar
CRCW120610K0FKEBCVishay Dale45,057541-CRCW120610K0FKEBCCT-ND$0.90000Similar
RCG120610K0FKEAVishay Dale3,471541-1858-1-ND$1.56000Similar
In-Stock: 14,373
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.42800$4.28
25$0.32880$8.22
50$0.27300$13.65
100$0.22770$22.77
250$0.18352$45.88
500$0.15818$79.09
1,000$0.13812$138.12
5,000$0.10640$532.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.08648$1,729.60
40,000$0.08088$3,235.20
60,000$0.07816$4,689.60
100,000$0.07521$7,521.00
140,000$0.07352$10,292.80
200,000$0.07192$14,384.00
Manufacturers Standard Package