
CRCW120610K0FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW120610K0FKEBTR-ND - Tape & Reel (TR) 541-CRCW120610K0FKEBCT-ND - Cut Tape (CT) 541-CRCW120610K0FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120610K0FKEB |
Description | RES SMD 10K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120610K0FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA120610K0FKEA | Vishay Dale | 558 | 541-2247-1-ND | $1.23000 | Upgrade |
| RCA120610K0FKEAHP | Vishay Dale | 11,166 | 541-3251-1-ND | $2.47000 | Upgrade |
| CRCW120610K0FKEAC | Vishay Dale | 96,406 | 541-3983-1-ND | $0.90000 | Similar |
| CRCW120610K0FKEBC | Vishay Dale | 45,057 | 541-CRCW120610K0FKEBCCT-ND | $0.90000 | Similar |
| RCG120610K0FKEA | Vishay Dale | 3,471 | 541-1858-1-ND | $1.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.41100 | $4.11 |
| 25 | $0.31560 | $7.89 |
| 50 | $0.26140 | $13.07 |
| 100 | $0.21950 | $21.95 |
| 250 | $0.17660 | $44.15 |
| 500 | $0.15210 | $76.05 |
| 1,000 | $0.13294 | $132.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.08244 | $1,648.80 |

