CRCW1206102KFKTA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.48458
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 753
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.08073
Datasheet

Direct


Panasonic Electronic Components
In Stock: 37,629
Unit Price: $1.31000
Datasheet

Direct


YAGEO
In Stock: 2,270
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4,542
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.56774
Datasheet

Similar


Bourns Inc.
In Stock: 24,990
Unit Price: $0.82000
Datasheet
CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206102KFKTA

DigiKey Part Number
CRCW1206102KFKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206102KFKTA
Description
RES SMD 102K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
102 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206102KFKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19769$988.45
Manufacturers Standard Package