
CRCW1206100RJNTA | |
---|---|
DigiKey Part Number | 541-CRCW1206100RJNTATR-ND - Tape & Reel (TR) 541-CRCW1206100RJNTACT-ND - Cut Tape (CT) 541-CRCW1206100RJNTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206100RJNTA |
Description | RES SMD 100 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206100RJNTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.62600 | $6.26 |
25 | $0.49080 | $12.27 |
50 | $0.41320 | $20.66 |
100 | $0.35230 | $35.23 |
250 | $0.29108 | $72.77 |
500 | $0.25586 | $127.93 |
1,000 | $0.22794 | $227.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.19141 | $957.05 |
10,000 | $0.17761 | $1,776.10 |
15,000 | $0.16755 | $2,513.25 |
25,000 | $0.15655 | $3,913.75 |
35,000 | $0.15167 | $5,308.45 |
50,000 | $0.14683 | $7,341.50 |
60,000 | $0.14656 | $8,793.60 |
120,000 | $0.14528 | $17,433.60 |
125,000 | $0.14497 | $18,121.25 |