CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206100RJNTA

DigiKey Part Number
541-CRCW1206100RJNTATR-ND - Tape & Reel (TR)
541-CRCW1206100RJNTACT-ND - Cut Tape (CT)
541-CRCW1206100RJNTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206100RJNTA
Description
RES SMD 100 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206100RJNTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,381
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.62400$6.24
25$0.48920$12.23
50$0.41220$20.61
100$0.35140$35.14
250$0.29036$72.59
500$0.25520$127.60
1,000$0.22736$227.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19092$954.60
10,000$0.17716$1,771.60
15,000$0.16712$2,506.80
25,000$0.15615$3,903.75
35,000$0.15128$5,294.80
50,000$0.14645$7,322.50
60,000$0.14618$8,770.80
120,000$0.14491$17,389.20
125,000$0.14460$18,075.00
Manufacturers Standard Package