New Product
CRCW12060000Z0TAHP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206100KFKTAHP

DigiKey Part Number
541-CRCW1206100KFKTAHPTR-ND - Tape & Reel (TR)
541-CRCW1206100KFKTAHPCT-ND - Cut Tape (CT)
541-CRCW1206100KFKTAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206100KFKTAHP
Description
CRCW1206-HP 100 100K 1% RT1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.52000$11.52
10$7.58200$75.82
25$6.68760$167.19
50$6.17240$308.62
100$5.76160$576.16
250$5.34588$1,336.47
500$5.10516$2,552.58
1,000$4.97501$4,975.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.69757$23,487.85
10,000$4.60576$46,057.60
15,000$4.56095$68,414.25
Manufacturers Standard Package