100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206100KFKEC

DigiKey Part Number
541-CRCW1206100KFKECTR-ND - Tape & Reel (TR)
541-CRCW1206100KFKECCT-ND - Cut Tape (CT)
541-CRCW1206100KFKECDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206100KFKEC
Description
RES SMD 100K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206100KFKEC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,407
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.42800$4.28
25$0.32880$8.22
50$0.27300$13.65
100$0.22770$22.77
250$0.18352$45.88
500$0.15818$79.09
1,000$0.13812$138.12
5,000$0.10640$532.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.08648$1,729.60
40,000$0.08088$3,235.20
60,000$0.07816$4,689.60
100,000$0.07521$7,521.00
140,000$0.07352$10,292.80
200,000$0.07192$14,384.00
Manufacturers Standard Package