
CRCW08059R10JNEA | |
|---|---|
DigiKey Part Number | 541-9.1ATR-ND - Tape & Reel (TR) 541-9.1ACT-ND - Cut Tape (CT) 541-9.1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08059R10JNEA |
Description | RES SMD 9.1 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08059R10JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30400 | $3.04 |
| 25 | $0.22680 | $5.67 |
| 50 | $0.18420 | $9.21 |
| 100 | $0.15210 | $15.21 |
| 250 | $0.11972 | $29.93 |
| 500 | $0.10162 | $50.81 |
| 1,000 | $0.08731 | $87.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06220 | $311.00 |
| 10,000 | $0.05590 | $559.00 |
| 15,000 | $0.05283 | $792.45 |
| 25,000 | $0.04952 | $1,238.00 |
| 35,000 | $0.04762 | $1,666.70 |
| 50,000 | $0.04583 | $2,291.50 |

