
CRCW08059M76FKEA | |
---|---|
DigiKey Part Number | 541-9.76MCTR-ND - Tape & Reel (TR) 541-9.76MCCT-ND - Cut Tape (CT) 541-9.76MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08059M76FKEA |
Description | RES SMD 9.76M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9.76 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08059M76FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.33700 | $3.37 |
25 | $0.25280 | $6.32 |
50 | $0.20860 | $10.43 |
100 | $0.17330 | $17.33 |
250 | $0.13796 | $34.49 |
500 | $0.11774 | $58.87 |
1,000 | $0.10198 | $101.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07848 | $392.40 |
10,000 | $0.06235 | $623.50 |
15,000 | $0.05758 | $863.70 |
25,000 | $0.05280 | $1,320.00 |
35,000 | $0.05255 | $1,839.25 |
50,000 | $0.05231 | $2,615.50 |
60,000 | $0.05219 | $3,131.40 |
120,000 | $0.05178 | $6,213.60 |
125,000 | $0.05176 | $6,470.00 |