
CRCW08059K10JNEA | |
|---|---|
DigiKey Part Number | 541-9.1KATR-ND - Tape & Reel (TR) 541-9.1KACT-ND - Cut Tape (CT) 541-9.1KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08059K10JNEA |
Description | RES SMD 9.1K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08059K10JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30400 | $3.04 |
| 25 | $0.23040 | $5.76 |
| 50 | $0.18580 | $9.29 |
| 100 | $0.15370 | $15.37 |
| 250 | $0.12136 | $30.34 |
| 500 | $0.10310 | $51.55 |
| 1,000 | $0.08855 | $88.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06319 | $315.95 |
| 10,000 | $0.05682 | $568.20 |
| 15,000 | $0.05371 | $805.65 |
| 25,000 | $0.05036 | $1,259.00 |
| 35,000 | $0.04845 | $1,695.75 |
| 50,000 | $0.04663 | $2,331.50 |

