
CRCW08059K09FKEAHP | |
---|---|
DigiKey Part Number | 541-CRCW08059K09FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW08059K09FKEAHPCT-ND - Cut Tape (CT) 541-CRCW08059K09FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08059K09FKEAHP |
Description | RES SMD 9.09K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08059K09FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.82100 | $8.21 |
25 | $0.65040 | $16.26 |
50 | $0.55180 | $27.59 |
100 | $0.47620 | $47.62 |
250 | $0.39904 | $99.76 |
500 | $0.35488 | $177.44 |
1,000 | $0.31982 | $319.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26912 | $1,345.60 |
10,000 | $0.25251 | $2,525.10 |
15,000 | $0.24441 | $3,666.15 |
25,000 | $0.23564 | $5,891.00 |
35,000 | $0.23062 | $8,071.70 |
50,000 | $0.22587 | $11,293.50 |
60,000 | $0.22365 | $13,419.00 |
120,000 | $0.21632 | $25,958.40 |
125,000 | $0.21594 | $26,992.50 |