
CRCW08058M45FKEA | |
|---|---|
DigiKey Part Number | 541-8.45MCTR-ND - Tape & Reel (TR) 541-8.45MCCT-ND - Cut Tape (CT) 541-8.45MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08058M45FKEA |
Description | RES SMD 8.45M OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.45 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08058M45FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36200 | $3.62 |
| 25 | $0.26960 | $6.74 |
| 50 | $0.22200 | $11.10 |
| 100 | $0.18420 | $18.42 |
| 250 | $0.14700 | $36.75 |
| 500 | $0.12562 | $62.81 |
| 1,000 | $0.10885 | $108.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07906 | $395.30 |
| 10,000 | $0.07162 | $716.20 |
| 15,000 | $0.06800 | $1,020.00 |
| 25,000 | $0.06408 | $1,602.00 |
| 35,000 | $0.06184 | $2,164.40 |
| 50,000 | $0.05973 | $2,986.50 |

